• Obsolete item.
Product Overview
Digi-Key Part Number A1700-15-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

501232-3

Description CBL FIBER OPTIC 1000UM SMPLX 15M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Fiber Optic Cable Black Multimode, Simplex 1000µm 49.21' (15.00m)

Documents & Media
Datasheets 501232
Video File TE Connectivity: Fiber Comes Alive
PCN Obsolescence/ EOL Multiple Parts 19/Nov/2015
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series OPTIMATE
Packaging ? -
Part Status Obsolete
Style Standard
Type Multimode, Simplex
Length 49.21' (15.00m)
Core Diameter 980µm
Cladding Diameter 1000µm
Jacket (Insulation) Material Polyethylene (PE)
Jacket (Insulation) Diameter 0.087" (2.21mm)
Tensile Strength 8kg
Attenuation - Typ -0.14dB/m
Refractive Index - Core 1.492
Refractive Index - Cladding 1.42
Jacket Color Black
Ratings -
Features -
Operating Temperature -40°C ~ 85°C
Bend Radius 25mm
Core Material -
Cladding Material -
Numerical Aperture 0.46
 
Additional Resources
Standard Package ? 1
Other Names A1700-15

18:40:36 2/18/2018

Send Feedback