• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 501049-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

501049-1

Description CONN COUPLR RCPT FSMA-FSMA SMPLX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Coupler Fiber Optic Connector FSMA Receptacle To FSMA Receptacle Panel Mount, Bulkhead

Documents & Media
Datasheets 501049
Video File TE Connectivity: Fiber Comes Alive
Environmental Information 501049-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 501049-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Discontinued at Digi-Key
Type Coupler
Convert From (Adapter End) FSMA Receptacle
Convert To (Adapter End) FSMA Receptacle
Simplex/Duplex Simplex
Mode -
Mounting Type Panel Mount, Bulkhead
Housing Material Stainless Steel
Ferrule Material -
Features Dust Cap
Color Silver
Material Flammability Rating -
Ingress Protection -
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 50
Other Names 5010491

07:25:12 2/22/2018

Send Feedback