Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 50051-ND
Quantity Available 20
Can ship immediately

Manufacturer Part Number


Description WRENCH COMBINATION 11/16" 8.27"
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Combination Wrench 11/16" 8.27" (210.0mm) Length

Documents & Media
Datasheets Soft Grip Wrenches
Product Attributes Select All
Manufacturer Wiha
Series -
Part Status Active
Tool Type Combination
End - Size 11/16"
Features Angled 15°, Soft Grip
Length 8.27" (210.0mm)
Weight 0.3 lb (136.08g)
Additional Resources
Standard Package ? 1

03:13:27 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 27.26000 $27.26
5 25.62000 $128.10
10 23.99000 $239.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback