• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number WM3666DKR-ND
Quantity Available 0

Manufacturer Part Number


Description CONN PLUG 0.4MM 24POS VERT SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Documents & Media
Datasheets 5000272441
Mfg CAD Models 500027-2441.stp
Product Attributes Select All
Manufacturer Molex, LLC
Series SlimStack™ 500027
Packaging ? Digi-Reel® ?
Part Status Obsolete
Connector Type Plug, Outer Shroud Contacts
Number of Positions 24
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Mated Stacking Heights 0.95mm
Height Above Board 0.037" (0.95mm)
Additional Resources
Standard Package ? 1
Other Names WM3666DKR

03:25:13 3/18/2018

Send Feedback