Add To Favorites
Product Overview
Digi-Key Part Number 36-5000-ND
Quantity Available 596,799
Can ship immediately

Factory Stock ?: 320,000
Manufacturer

Manufacturer Part Number

5000

Description TEST POINT PC MINI .040"D RED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Red PC Test Point, Miniature Phosphor Bronze, Silver Plating 0.040" (1.02mm) Hole Diameter Mounting Type

Documents & Media
Datasheets 5000 Drawing
THM Test Points
Environmental Information RoHS Compliance Statement
Online Catalog Color Coded Test Points
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series THM
Packaging ? Bulk ?
Part Status Active
Type PC Test Point, Miniature
Mounting Type 0.040" (1.02mm) Hole Diameter
Color Red
Size / Dimension 0.100" Dia x 0.180" L (2.54mm x 4.57mm)
Height -
Plating Silver
Material - Insulation Nylon 46, UL 94V-0
Material - Body Phosphor Bronze
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-5000
5000K
5000K-ND

00:19:29 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.31600 $3.16
50 0.22980 $11.49
100 0.22090 $22.09
250 0.19832 $49.58
1,000 0.16160 $161.60
2,500 0.14424 $360.60
5,000 0.13523 $676.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 36-5004-ND
  • Description: TEST POINT PC MINI .040"D YELLOW
  • Quantity Available: 127,454 - Immediate
    390,900 - Factory Stock ?
  • Digi-Key Part Number: 36-5003-ND
  • Description: TEST POINT PC MINI .040"D ORANGE
  • Quantity Available: 110,621 - Immediate
    175,800 - Factory Stock ?
  • Digi-Key Part Number: 36-5002-ND
  • Description: TEST POINT PC MINI .040"D WHITE
  • Quantity Available: 300,698 - Immediate
    871,100 - Factory Stock ?
  • Digi-Key Part Number: 36-5001-ND
  • Description: TEST POINT PC MINI .040"D BLACK
  • Quantity Available: 824,247 - Immediate
    1,380,200 - Factory Stock ?
Send Feedback