Add To Favorites
Product Overview
Digi-Key Part Number F10859DKR-ND
Quantity Available 2,383
Can ship immediately
Manufacturer

Manufacturer Part Number

5.0SMDJ70CA

Description TVS DIODE 70V 113V DO214AB
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 5.0SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 5.0SMDJ Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 5.0SMDJ
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 70V
Voltage - Breakdown (Min) 77.8V
Voltage - Clamping (Max) @ Ipp 113V
Current - Peak Pulse (10/1000µs) 44.3A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMAJ51CA - Bourns Inc. | SMAJ51CABCT-ND DigiKey Electronics
  • SMAJ51CA
  • Bourns Inc.
  • TVS DIODE 51V 82.4V SMA
  • Unit Price $0.45000
  • SMAJ51CABCT-ND
  • SMAJ6.5CA-TR - STMicroelectronics | 497-7896-1-ND DigiKey Electronics
  • SMAJ6.5CA-TR
  • STMicroelectronics
  • TVS DIODE 6.5V 14.5V SMA
  • Unit Price $0.37000
  • 497-7896-1-ND
  • 30KPA75CA - Littelfuse Inc. | 30KPA75CACT-ND DigiKey Electronics
  • 30KPA75CA
  • Littelfuse Inc.
  • TVS DIODE 75V 119.4V P600
  • Unit Price $21.13000
  • 30KPA75CACT-ND
  • 5.0SMDJ20CA - Littelfuse Inc. | 5.0SMDJ20CACT-ND DigiKey Electronics
  • 5.0SMDJ20CA
  • Littelfuse Inc.
  • TVS DIODE 20V 32.4V DO214AB
  • Unit Price $2.48000
  • 5.0SMDJ20CACT-ND
Additional Resources
Standard Package ? 1
Other Names F10859DKR

16:28:43 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.73500 $27.35
25 2.44160 $61.04
100 2.19760 $219.76
250 1.95336 $488.34
500 1.70920 $854.60
1,000 1.41620 $1,416.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F10859TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.28289
  • Cut Tape (CT) ? : F10859CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,383 - Immediate
  • Unit Price: $3.03000
  • Tape & Reel (TR) ? : 5.0SMDJ70CA-T7-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.66302
Send Feedback