Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 5-F9473PC-3/4-2R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5-F9473PC-3/4-2R

Description TAPE ADH TRNSFR CLR 3/4"X 2" 5PK
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets F9460PC, F9469PC, F9473PC Datasheet
MSDS Material Safety Datasheet 946x, F946x, 9473. F9473 Article Info.
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series -
Packaging ? Box
Part Status Active
Tape Type Adhesive Transfer
Adhesive Acrylic
Backing, Carrier Polycoated Kraft Liner
Thickness 0.0142" (14.2 mils, 0.360mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 0.75" (19.05mm) 3/4"
Length 2.00" (50.80mm)
Color Clear
Usage General Purpose
Temperature Range -
Shelf Life Start Date of Shipment
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

02:03:21 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.21000 $14.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback