Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
91 2.38604 $217.13
182 2.28670 $416.18
546 1.93872 $1,058.54
1,001 1.69016 $1,691.85
5,005 1.52114 $7,613.31
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A33230-ND
Copy   A33230-ND
Quantity Available 4,886
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-794630-4

Copy   5-794630-4
Description CONN HEADER VERT 24POS 3MM
Copy   CONN HEADER VERT 24POS 3MM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Through Hole 24 position 0.118" (3.00mm)

Copy   Connector Header Through Hole 24 position 0.118" (3.00mm)
Documents & Media
Datasheets 794630 Drawing
Environmental Information 5-794630-4 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
PCN Design/Specification Multiple Devices TE Logo 12/Feb/2015
EDA / CAD Models 5-794630-4 by SnapEDA
3D Drawings 5-794630-4.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Micro MATE-N-LOK Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro MATE-N-LOK
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 24
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length -
Insulation Height 0.364" (9.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 2-794617-4 - TE Connectivity AMP Connectors | A30304-ND DigiKey Electronics
  • 2-794617-4
  • TE Connectivity AMP Connectors
  • CONN RCPT 3MM 24POS DL MATE-N-L
  • Unit Price $1.38000
  • A30304-ND
You May Also Be Interested In
  • 2-794617-4 - TE Connectivity AMP Connectors | A30304-ND DigiKey Electronics
  • 2-794617-4
  • TE Connectivity AMP Connectors
  • CONN RCPT 3MM 24POS DL MATE-N-L
  • Unit Price $1.38000
  • A30304-ND
  • 5-794618-4 - TE Connectivity AMP Connectors | A33262-ND DigiKey Electronics
  • 5-794618-4
  • TE Connectivity AMP Connectors
  • CONN HEADER R/A 24POS 3MM
  • Unit Price $4.42000
  • A33262-ND
Additional Resources
Standard Package ? 91
Other Names 57946304
A33230

23:42:23 3/22/2019