• Obsolete item.
Product Overview
Digi-Key Part Number A9091-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5-641334-3

Description CONN MOD PLUG 4P4C UNSHIELDED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded Cat3 IDC

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
380-1002-ND 940-SP-3044 Stewart Connector Bulk ? 9,550 - Immediate
$0.25000 1
Documents & Media
Datasheets 641334 Drawing
Environmental Information 5-641334-3 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
PCN Obsolescence/ EOL Multiple Devices 21/Apr/2015
PCN Other 5-64133y-y Material 31/Mar/2014
3D Drawings 5-641334-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Plug
Cable Type Flat Oval Cable, Stranded Wires
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22)
Features -
Shielding Unshielded
Ratings Cat3
Ingress Protection -
Termination IDC
Length 0.530" (13.46mm)
Color Translucent - Clear
Wire Gauge 26-28 AWG
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Contact Material Phosphor Bronze
Voltage Rating -
Housing Material Polycarbonate (PC)
Shield Material -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A9091

11:41:14 2/21/2018

Send Feedback