• Obsolete item.
Product Overview
Digi-Key Part Number A24920-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5-569278-3

Description CONN MOD PLUG 8P8C UNSHIELDED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC

Documents & Media
Datasheets 569278 Drawing
Environmental Information 5-569278-3 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
PCN Obsolescence/ EOL Multiple Devices 21/Apr/2015
PCN Design/Specification 569278, 569550 Drawings 02/Jul/2014
3D Drawings 5-569278-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Plug
Cable Type Round Cable, Solid Wires
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Features -
Shielding Unshielded
Ratings Cat5e
Ingress Protection -
Termination IDC
Length 0.895" (22.73mm)
Color Translucent - Clear
Wire Gauge 24-28 AWG
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Contact Material Phosphor Bronze
Voltage Rating -
Housing Material Polycarbonate (PC)
Shield Material -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 5-569278-3-ND
55692783
A24920

20:29:14 2/23/2018

Send Feedback