Add To Favorites
Product Overview
Digi-Key Part Number A113940-ND
Quantity Available 805
Can ship immediately
Manufacturer

Manufacturer Part Number

5-520532-3

Description CONN PLUG 8POS SDL RND 36 SERIES
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

SDL, Plug Modular Connector 8 Positions Position Unshielded Crimp

Documents & Media
Datasheets 520532
Environmental Information 5-520532-3 Statement of Compliance
RoHS 2 Statement
3D Drawings 5-520532-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 36
Packaging ? Bulk ?
Part Status Active
Connector Type SDL, Plug
Cable Type Round Cable, Stranded Wires
Number of Positions/Contacts 8 Positions
Features Keyed
Shielding Unshielded
Ratings -
Ingress Protection -
Termination Crimp
Length 0.848" (21.55mm)
Color Clear, Gray
Wire Gauge 26-28 AWG
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Contact Material Copper Alloy
Current Rating 1.5A
Voltage Rating 30V
Housing Material Polycarbonate (PC)
Shield Material -
 
Associated Product
Tooling
Additional Resources
Standard Package ? 1
Other Names 5-520532-3-ND
A113940

12:49:35 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.81000 $8.81
10 8.42600 $84.26
25 7.66000 $191.50
50 7.27700 $363.85
100 7.08550 $708.55
250 6.31952 $1,579.88
500 5.93650 $2,968.25
1,000 5.24710 $5,247.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback