Add To Favorites
Product Overview
Digi-Key Part Number CW5-25-ND
Quantity Available 630
Can ship immediately

Manufacturer Part Number


Description SOLDER REMOVAL BRAID .050"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Yellow 0.050" (1.27mm) 25' (7.62m)

Documents & Media
Datasheets Chem-Wik Rosin
Product Training Modules Soder-Wick® Lead-Free
MSDS Material Safety Datasheet Chem-Wik Rosin MSDS
Online Catalog Chem-Wik®
Product Attributes Select All
Manufacturer Chemtronics
Series Chem-Wik®
Part Status Active
Product Type Braid/Wick
Type Rosin, Non Activated (R), Lead Free
ESD Protection -
Color Yellow
Width 0.050" (1.27mm)
Length 25' (7.62m)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
50-2-25-ND 50-2-25 Chemtronics Bulk ? 459 - Immediate
$18.30000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 5-25

01:46:40 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 16.44000 $16.44
25 14.79600 $369.90
100 11.91900 $1,191.90
500 10.68600 $5,343.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback