Add To Favorites
Product Overview
Digi-Key Part Number 5-1761185-3-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1761185-3

Description CONN MOD JACK 8P R/A SHLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Jack Modular Connector 8 Positions 90° Angle (Right) Shielded

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type SDL, Jack
Number of Positions/Contacts 8 Positions
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded
Ratings -
Features Board Guide, Keyed
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction -
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Housing Material Polyester
Operating Temperature -20°C ~ 80°C
 
Additional Resources
Standard Package ? 108
Other Names 517611853

02:54:48 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.29000 $6.29
10 6.02600 $60.26
25 5.50200 $137.55
50 5.24000 $262.00
100 4.97800 $497.80
250 4.45400 $1,113.50
500 4.19200 $2,096.00
1,000 3.66800 $3,668.00
2,500 3.48460 $8,711.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback