Add To Favorites
Product Overview
Digi-Key Part Number A97579-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1634500-3

Description CONN BNC PLUG STR 50 OHM CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

BNC Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Crimp

Documents & Media
Datasheets 1634500
Featured Product BNC/TNC RF Connectors
Online Catalog BNC Connectors
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series ZDC, Greenpar
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-58C, 141A, Belden 9907
Fastening Type Bayonet Lock
Frequency - Max 4GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve
Body Material Zinc Alloy
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polymethylpentene (PMP)
Operating Temperature -55°C ~ 85°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss 0.2dB
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 516345003
A97579

06:10:56 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 $2.05
10 1.86200 $18.62
25 1.74800 $43.70
50 1.67200 $83.60
100 1.59600 $159.60
250 1.44400 $361.00
500 1.33000 $665.00
1,000 1.14000 $1,140.00
2,500 1.06400 $2,660.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback