Add To Favorites
Product Overview
Digi-Key Part Number PB1409-ND
Quantity Available 61
Can ship immediately
Manufacturer

Manufacturer Part Number

PCF-124D2M,000

Description RELAY GEN PURPOSE SPST 25A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole

Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series PCF, OEG
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 37.5mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 25A
Switching Voltage 277VAC, 24VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 20ms
Release Time 10ms
Features -
Mounting Type Through Hole
Termination Style PC Pin, Quick Connect - 0.250" (6.3mm)
Operating Temperature -30°C ~ 55°C
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 900 mW
Coil Resistance 640 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 5-1440002-8
5-1440002-8-ND
514400028
PB1409
PCF-124D2M,000-ND

17:37:02 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 3.42000 $34.20
25 3.04000 $76.00
50 2.88800 $144.40
100 2.73600 $273.60
250 2.43200 $608.00
500 2.28000 $1,140.00
1,000 2.12800 $2,128.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback