Add To Favorites
Product Overview
Digi-Key Part Number A98482-ND
Quantity Available 985
Can ship immediately
Manufacturer

Manufacturer Part Number

6PCV-03-006

Description CONN BARRIER STRIP 3CIRC 0.375"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

3 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Documents & Media
Datasheets 6PCV-xx-006 Drawing
Environmental Information 5-1437652-4 Statement of Compliance
RoHS 2 Statement
3D Drawings 5-1437652-4.pdf
Online Catalog #6, Buchanan Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series #6, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 3
Number of Wire Entries 3
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 25A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Clear Chromate
Mounting Type Through Hole
Operating Temperature 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
  • KS12R21CQD - C&K | CKN1593-ND DigiKey Electronics
  • KS12R21CQD
  • C&K
  • SWITCH PUSH SPDT 0.025A 50V
  • Unit Price $2.38000
  • CKN1593-ND
Additional Resources
Standard Package ? 250
Other Names 5-1437652-4
5-1437652-4-ND
514376524
A98482

01:52:55 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.46800 $14.68
25 1.36080 $34.02
50 1.22360 $61.18
100 1.19370 $119.37
250 1.04452 $261.13
500 0.95498 $477.49
1,000 0.86545 $865.45
5,000 0.76100 $3,804.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback