Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A106855-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5-1105301-1

Description CONTACT H.D. CRIMP SOCKET 11AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Contact Crimp Socket 11 AWG Silver

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HVT, HTS
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 11 AWG
Contact Finish Silver
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 50
Other Names 5-1105301-1-ND
511053011
A106855
HVT-C-BU.AG.4,0 QMM

18:28:15 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.46602 $733.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback