Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A106852-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5-1105050-1

Description CONTACT H.D. CRIMP PIN 13.5AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Contact Crimp Pin 13.5 AWG Silver

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HN.D, HTS
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 13.5 AWG
Contact Finish Silver
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 50
Other Names 5-1105050-1-ND
511050501
A106852

18:11:51 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.46106 $2,305.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback