Add To Favorites
Product Overview
Digi-Key Part Number A32568-ND
Quantity Available 1,823
Can ship immediately
Manufacturer

Manufacturer Part Number

5-104652-3

Description CONN RECEPT 30POS VERT .050 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Documents & Media
Datasheets 104652
Environmental Information 5-104652-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMPMODU Connectors
3D Drawings 5-104652-3.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AMPMODU 50/50 Grid
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU 50/50 Grid
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 30
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Black
Insulation Height 0.187" (4.75mm)
Contact Length - Post -
Operating Temperature -65°C ~ 105°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights 6.35mm, 8.13mm, 9.91mm
Ingress Protection -
Features Board Lock
Current Rating -
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 150µin (3.81µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 22
Other Names 51046523
A32568

10:54:51 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.48000 $5.48
10 5.25600 $52.56
100 4.38000 $438.00
500 3.72300 $1,861.50
1,000 3.17550 $3,175.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback