Add To Favorites
Product Overview
Digi-Key Part Number A31876-ND
Quantity Available 327
Can ship immediately

Manufacturer Part Number


Description CONN HEADER 30POS .050" STR GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

30 Positions Header Connector 0.050" (1.27mm) Surface Mount Gold

Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU System 50
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 30
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.125" (3.18mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.435" (11.05mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyphthalamide (PPA)
Features Board Lock
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 30VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications Automotive, General Purpose, Medical, Telecommunications
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 51045495

03:16:02 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 7.25000 $7.25
10 6.94600 $69.46
100 5.73800 $573.80
500 4.83200 $2,416.00
1,000 4.22800 $4,228.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback