Add To Favorites
Product Overview
Digi-Key Part Number A33570-ND
Quantity Available 1,836
Can ship immediately
Manufacturer

Manufacturer Part Number

5-104071-4

Description CONN HEADER VERT .050 20POS 30AU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

20 Positions Header Connector 0.050" (1.27mm) Through Hole Gold

Documents & Media
Datasheets 104071 Drawing
Product Training Modules AMPMODU System 50 Connectors
Environmental Information 5-104071-4 Statement of Compliance
RoHS 2 Statement
Featured Product AMPMODU Connectors
PCN Design/Specification Multiple Devices Document Clarification 14/Dec/2017
PCN Other Multiple Devices Material 23/Dec/2014
3D Drawings 5-104071-4.pdf
Online Catalog AMPMODU System 50 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU System 50
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 20
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 2 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.125" (3.18mm)
Contact Length - Post 0.100" (2.54mm)
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 30VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150µin (3.81µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 16
Other Names 51040714
A33570

07:30:47 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.60000 $4.60
10 4.41600 $44.16
100 3.68000 $368.00
500 3.12800 $1,564.00
1,000 2.66800 $2,668.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback