Add To Favorites
Product Overview
Digi-Key Part Number A33076-ND
Quantity Available 2,553
Can ship immediately
Manufacturer

Manufacturer Part Number

5-103166-1

Description CONN HEADER R/A .100 6POS 30AU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

6 Positions Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold

Documents & Media
Datasheets 103166
Environmental Information 5-103166-1 Statement of Compliance
RoHS 2 Statement
Featured Product AMPMODU Connectors
3D Drawings 5-103166-1.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.135" (3.43mm)
Overall Contact Length -
Insulation Height 0.400" (10.16mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 232
Other Names 51031661
A33076

19:17:59 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.75000 $1.75
10 1.58500 $15.85
100 1.35830 $135.83
500 1.13192 $565.96
1,000 0.97022 $970.22
5,000 0.86026 $4,301.29
10,000 0.84085 $8,408.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback