Add To Favorites
Product Overview
Digi-Key Part Number A33113-ND
Quantity Available 2,068
Can ship immediately
Manufacturer

Manufacturer Part Number

5-102619-1

Description CONN HEADER VERT .100 6POS 15AU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

6 Positions Header Connector 0.100" (2.54mm) Through Hole Gold

Documents & Media
Datasheets 102619
Environmental Information 5-102619-1 Statement of Compliance
RoHS 2 Statement
Featured Product AMPMODU Connectors
3D Drawings 5-102619-1.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.533" (13.55mm)
Insulation Height 0.440" (11.18mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 336
Other Names 51026191
A33113

10:20:45 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 $1.96
10 1.77600 $17.76
100 1.52220 $152.22
500 1.26848 $634.24
1,000 1.08728 $1,087.28
5,000 0.96405 $4,820.25
10,000 0.94231 $9,423.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback