Add To Favorites
Product Overview
Digi-Key Part Number 1613-1085-ND
Quantity Available 50
Can ship immediately

Manufacturer Part Number


Description LCD PK 1.38" RASPB PI SHIELD&CBL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color TTL 1.38" (35.05mm) 220 x 220

Product Attributes Select All
Manufacturer 4D Systems Pty Ltd
Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 1.38" (35.05mm)
Viewing Area 35.10mm Diameter
Backlight LED - White
Dot Pixels 220 x 220
Interface TTL
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.16mm W x 0.16mm H
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1613-1085

08:06:51 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 76.50000 $76.50
10 68.85000 $688.50
50 66.93760 $3,346.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback