Add To Favorites
SK-GEN4-70D-AR Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I²C, SPI, TTL 7" (177.80mm) 800 x 480 (WVGA)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 162.18000 $162.18
10 145.96200 $1,459.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1613-1177-ND
Copy   1613-1177-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK-GEN4-70D-AR

Copy   SK-GEN4-70D-AR
Description DISPLAY LCD TFT 7.0" 800X480
Copy   DISPLAY LCD TFT 7.0" 800X480
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I²C, SPI, TTL 7" (177.80mm) 800 x 480 (WVGA)

Copy    Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I²C, SPI, TTL 7" (177.80mm) 800 x 480 (WVGA)
Product Attributes Select All
Categories
Manufacturer 4D Systems Pty Ltd
Series gen4
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 7" (177.80mm)
Viewing Area 154.00mm W x 85.92mm H
Backlight LED - White
Dot Pixels 800 x 480 (WVGA)
Interface I²C, SPI, TTL
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.19mm W x 0.18mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1613-1177

10:03:00 10/22/2018