Add To Favorites
SK-GEN4-28D-CLB Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I²C, SPI, TTL 2.8" (71.12mm) 240 x 320
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 80.94000 $80.94
10 73.89900 $738.99
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1613-1297-ND
Copy   1613-1297-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK-GEN4-28D-CLB

Copy   SK-GEN4-28D-CLB
Description DISPLAY LCD TFT 2.8" 240X320
Copy   DISPLAY LCD TFT 2.8" 240X320
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I²C, SPI, TTL 2.8" (71.12mm) 240 x 320

Copy    Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I²C, SPI, TTL 2.8" (71.12mm) 240 x 320
Product Attributes Select All
Categories
Manufacturer 4D Systems Pty Ltd
Series gen4
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 2.8" (71.12mm)
Viewing Area 43.20mm W x 57.60mm H
Backlight LED - White
Dot Pixels 240 x 320
Interface I²C, SPI, TTL
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.18mm W x 0.18mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1613-1297

07:09:45 12/14/2018