Add To Favorites
SK-GEN4-28D-CLB-PI Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I²C, SPI, TTL 2.8" (71.12mm) 240 x 320
Product Overview
Digi-Key Part Number 1613-1299-ND
Copy   1613-1299-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK-GEN4-28D-CLB-PI

Copy   SK-GEN4-28D-CLB-PI
Description DISPLAY LCD TFT 2.8" 240X320
Copy   DISPLAY LCD TFT 2.8" 240X320
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I²C, SPI, TTL 2.8" (71.12mm) 240 x 320

Copy    Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I²C, SPI, TTL 2.8" (71.12mm) 240 x 320
Documents & Media
Datasheets GEN4-ULCD-28D Datasheet
DIABLO16 Datasheet
GEN4-IB
GEN4-PA
Software Download Workshop4 Installer
Featured Product gen4 Series Display Modules
PCN Design/Specification Multiple Devices 31/Mar/2018
Online Catalog GEN4-ULCD-28D-CLB Starter Kits
Product Attributes Select All
Categories
Manufacturer 4D Systems Pty Ltd
Series gen4
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 2.8" (71.12mm)
Viewing Area 43.20mm W x 57.60mm H
Backlight LED - White
Dot Pixels 240 x 320
Interface I²C, SPI, TTL
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.18mm W x 0.18mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1613-1299
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 80.58000 $80.58
10 72.52200 $725.22

Submit a request for quotation on quantities greater than those displayed.

22:07:54 9/20/2018