Add To Favorites
SK-GEN4-24D-PI Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I²C, SPI, TTL 2.4" (60.96mm) 240 x 320
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 66.30000 $66.30
10 59.67000 $596.70
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1613-1294-ND
Copy   1613-1294-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK-GEN4-24D-PI

Copy   SK-GEN4-24D-PI
Description DISPLAY LCD TFT 2.4" 240X320
Copy   DISPLAY LCD TFT 2.4" 240X320
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I²C, SPI, TTL 2.4" (60.96mm) 240 x 320

Copy    Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I²C, SPI, TTL 2.4" (60.96mm) 240 x 320
Product Attributes Select All
Categories
Manufacturer 4D Systems Pty Ltd
Series gen4
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 2.4" (60.96mm)
Viewing Area 36.70mm W x 49.00mm H
Backlight LED - White
Dot Pixels 240 x 320
Interface I²C, SPI, TTL
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.15mm W x 0.15mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1613-1294

14:00:14 12/18/2018