Add To Favorites
Product Overview
Digi-Key Part Number 1613-1038-ND
Quantity Available 13
Can ship immediately

Manufacturer Part Number


Description KIT ULCD-220RD USD-4GB UUSB-PA5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Serial 1.38" (35.05mm) 220 x 220

Product Attributes Select All
Manufacturer 4D Systems Pty Ltd
Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 1.38" (35.05mm)
Viewing Area 35.10mm Diameter
Backlight LED - White
Dot Pixels 220 x 220
Interface Serial
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch -
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1613-1038

07:53:01 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 90.78000 $90.78
10 81.70200 $817.02
50 79.43260 $3,971.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback