Add To Favorites
GEN4-ULCD-50D-CLB-SB Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 5" (127.00mm) 800 x 480 (WVGA)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 151.32000 $151.32
10 138.15900 $1,381.59
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1613-1256-ND
Copy   1613-1256-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GEN4-ULCD-50D-CLB-SB

Copy   GEN4-ULCD-50D-CLB-SB
Description DISPLAY LCD TFT 5.0" 800X480
Copy   DISPLAY LCD TFT 5.0" 800X480
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 5" (127.00mm) 800 x 480 (WVGA)

Copy    Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 5" (127.00mm) 800 x 480 (WVGA)
Product Attributes Select All
Categories
Manufacturer 4D Systems Pty Ltd
Series gen4
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 5" (127.00mm)
Viewing Area 108.00mm W x 64.80mm H
Backlight LED - White
Dot Pixels 800 x 480 (WVGA)
Interface Parallel/Serial
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.14mm W x 0.14mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1613-1256

18:31:39 1/17/2019