Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 151.98000 $151.98
10 136.78200 $1,367.82
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1613-1246-ND
Copy   1613-1246-ND
Quantity Available 22
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GEN4-ULCD-43DCT-CLB-SB-PI

Copy   GEN4-ULCD-43DCT-CLB-SB-PI
Description DISPLAY LCD TFT 4.3" 480X272
Copy   DISPLAY LCD TFT 4.3" 480X272
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 4.3" (109.22mm) 480 x 272

Copy   Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 4.3" (109.22mm) 480 x 272
Product Attributes Select All
Categories
Manufacturer 4D Systems Pty Ltd
Series gen4
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen Capacitive
Diagonal Screen Size 4.3" (109.22mm)
Viewing Area 95.04mm W x 53.86mm H
Backlight LED - White
Dot Pixels 480 x 272
Interface Parallel/Serial
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.20mm W x 0.20mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1613-1246

07:17:13 1/16/2019