Add To Favorites
GEN4-ULCD-24D-AR Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I²C, SPI, TTL 2.4" (60.96mm) 240 x 320
Product Overview
Digi-Key Part Number 1613-1212-ND
Copy   1613-1212-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GEN4-ULCD-24D-AR

Copy   GEN4-ULCD-24D-AR
Description DISPLAY LCD TFT 2.4" 240X320
Copy   DISPLAY LCD TFT 2.4" 240X320
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I²C, SPI, TTL 2.4" (60.96mm) 240 x 320

Copy    Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I²C, SPI, TTL 2.4" (60.96mm) 240 x 320
Product Attributes Select All
Categories
Manufacturer 4D Systems Pty Ltd
Series gen4
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 2.4" (60.96mm)
Viewing Area 36.70mm W x 49.00mm H
Backlight LED - White
Dot Pixels 240 x 320
Interface I²C, SPI, TTL
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.15mm W x 0.15mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1613-1212
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.90000 $45.90
10 41.31000 $413.10

Submit a request for quotation on quantities greater than those displayed.

22:42:32 9/18/2018