USD
Favorite

Photo Not Available
4DLCD-43480272-CTP-CLB Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272
Price & Procurement
25 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.06000 $42.06
10 37.17400 $371.74
100 28.36930 $2,836.93

Submit a request for quotation on quantities greater than those displayed.

4DLCD-43480272-CTP-CLB

Datasheet
Digi-Key Part Number 2114-4DLCD-43480272-CTP-CLB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4DLCD-43480272-CTP-CLB
Copy  
Description LCD MODULE 4.3" 480X272 PIXELS
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272

Copy  
Documents & Media
Datasheets 4DLCD-43480272-[RTP/CTP]-[CLB]
Online Catalog TFT LCD Modules
Product Attributes
Type Description Select All
Categories
Manufacturer 4D LCD Pty Ltd
Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen Capacitive
Diagonal Screen Size 4.3" (109.22mm)
Viewing Area 95.04mm W x 53.86mm H
Backlight LED
Dot Pixels 480 x 272
Interface Parallel, 24-Bit (RGB)
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.20mm W x 0.20mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2114-4DLCD-43480272-CTP-CLB