USD
Favorite

Photo Not Available
4DLCD-32320240-CTP-CLB Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, SPI 3.2" (81.28mm) 240 x 320
Price & Procurement
25 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.30000 $41.30
10 36.50200 $365.02
100 27.85670 $2,785.67

Submit a request for quotation on quantities greater than those displayed.

4DLCD-32320240-CTP-CLB

Datasheet
Digi-Key Part Number 2114-4DLCD-32320240-CTP-CLB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4DLCD-32320240-CTP-CLB
Copy  
Description LCD MODULE 3.2" 240X320 PIXELS
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, SPI 3.2" (81.28mm) 240 x 320

Copy  
Documents & Media
Datasheets 4DLCD-32320240-[RTP/CTP]-[CLB]
Online Catalog TFT LCD Modules
Product Attributes
Type Description Select All
Categories
Manufacturer 4D LCD Pty Ltd
Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen Capacitive
Diagonal Screen Size 3.2" (81.28mm)
Viewing Area 48.60mm W x 64.80mm H
Backlight LED
Dot Pixels 240 x 320
Interface MCU, SPI
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.18mm W x 0.18mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2114-4DLCD-32320240-CTP-CLB