USD
Favorite

Photo Not Available
4TCE220M 220µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 15mOhm @ 100kHz
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 $1.59
10 1.25200 $12.52
50 1.08480 $54.24
100 0.93880 $93.88
500 0.70930 $354.65
1,000 0.62585 $625.85

Submit a request for quotation on quantities greater than those displayed.

4TCE220M

Datasheet
Digi-Key Part Number P123546CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4TCE220M
Copy  
Description CAP TANT POLY 220UF 4V 2917
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

220µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 15mOhm @ 100kHz

Copy  
Documents & Media
Environmental Information RoHS3 TC Series
Datasheets TC Series Datasheet
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
HTML Datasheet TC Series Datasheet
Online Catalog POSCAP™ TC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code D2E
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names P123546CT