Add To Favorites
4SVPS680M 680µF 4V Aluminum Polymer Capacitor Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.30200 $13.02
100 0.97650 $97.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P19143CT-ND
Copy   P19143CT-ND
Quantity Available 487
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4SVPS680M

Copy   4SVPS680M
Description CAP ALUM POLY 680UF 20% 4V SMD
Copy   CAP ALUM POLY 680UF 20% 4V SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

680µF 4V Aluminum Polymer Capacitor Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C

Copy   680µF 4V Aluminum Polymer Capacitor Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 4V
ESR (Equivalent Series Resistance) 20mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 206.5mA @ 120Hz
Ripple Current @ High Frequency 4.13A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P19143CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19143TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.64158
  • Digi-Reel® ? : P19143DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 487 - Immediate
  • Unit Price: Digi-Reel®

12:46:24 8/24/2019