Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 4N37S1(TB)-V-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4N37S1(TB)-V

Description OPTOISO 5KV TRANS W/BASE 6SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD

Documents & Media
Datasheets 4N2x,3x,H11Ax Series
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 100% @ 10mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 10µs, 9µs
Rise / Fall Time (Typ) -
Input Type DC
Output Type Transistor with Base
Voltage - Output (Max) 80V
Current - Output / Channel -
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
 
Additional Resources
Standard Package ? 1,000

00:24:26 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14372 $431.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4N37S1(TA)-V-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14372
Send Feedback