Add To Favorites
Product Overview
Digi-Key Part Number 232-1011-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

491

Description CUTTER TIP ANGLED 60DEG FLUSH 4"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Tip (Oblique) Cutter Angled, 60° Flush 4.00" (101.6mm)

Documents & Media
Datasheets Spartan Series
Online Catalog Spartan Series
Product Attributes Select All
Categories
Manufacturer Swanstrom Tools USA
Series Spartan
Part Status Active
Type Tip (Oblique)
Shape Angled, 60°
Cut Edge Flush
Length - Overall 4.00" (101.6mm)
Features ESD Safe
Capacity 20 AWG
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 10313
232-1011

00:41:44 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.84000 $44.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback