Add To Favorites
Product Overview
Digi-Key Part Number 487378-9-ND
Quantity Available 1,735
Can ship immediately
Manufacturer

Manufacturer Part Number

487378-9

Description CONN FFC RCPT HSG 10POS 2.54MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Housing FFC Housing for Female Contacts Connector 10Pos 0.100" (2.54mm)

Documents & Media
Datasheets 487378
Environmental Information 487378-9 Statement of Compliance
RoHS 2 Statement
3D Drawings 487378-9.pdf
360 Product Photos 487378-9
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FFC
Connector Type Housing for Female Contacts
Number of Positions 10
Number of Rows 1
Pitch 0.100" (2.54mm)
FFC, FCB Thickness 0.05-0.13mm
Locking Feature -
Voltage Rating 300V
Housing Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Housing Color Black
Note Contacts Not Included
Wire Gauge -
Insulation Diameter -
 
Mating Products
Associated Product
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 4873789

15:02:19 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.72800 $7.28
25 0.65480 $16.37
50 0.58200 $29.10
100 0.55780 $55.78
250 0.50928 $127.32
500 0.48504 $242.52
1,000 0.40016 $400.16
2,500 0.36378 $909.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback