Add To Favorites
Product Overview
Digi-Key Part Number 487378-2-ND
Quantity Available 10,977
Can ship immediately
Manufacturer

Manufacturer Part Number

487378-2

Description CONN FFC RCPT HSG 3POS 2.54MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Housing FFC Housing for Female Contacts Connector 3Pos 0.100" (2.54mm)

Documents & Media
Datasheets 487378
Environmental Information 487378-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 487378-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FFC
Connector Type Housing for Female Contacts
Number of Positions 3
Number of Rows 1
Pitch 0.100" (2.54mm)
FFC, FCB Thickness 0.05-0.13mm
Locking Feature -
Voltage Rating 300V
Housing Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Housing Color Black
Note Contacts Not Included
Wire Gauge -
Insulation Diameter -
 
Mating Products
Associated Product
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 4873782

05:30:29 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.70500 $7.05
25 0.66400 $16.60
50 0.63620 $31.81
100 0.60850 $60.85
250 0.55320 $138.30
500 0.49788 $248.94
1,000 0.44256 $442.56
2,500 0.40107 $1,002.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback