Add To Favorites
Product Overview
Digi-Key Part Number 487378-1-ND
Quantity Available 51,320
Can ship immediately
Manufacturer

Manufacturer Part Number

487378-1

Description CONN FFC RCPT HSG 2POS 2.54MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Housing FFC Housing for Female Contacts Connector 2Pos 0.100" (2.54mm)

Documents & Media
Datasheets 487378
Environmental Information 487378-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 487378-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FFC
Connector Type Housing for Female Contacts
Number of Positions 2
Number of Rows 1
Pitch 0.100" (2.54mm)
FFC, FCB Thickness 0.05-0.13mm
Locking Feature -
Voltage Rating 300V
Housing Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Housing Color Black
Note Contacts Not Included
Wire Gauge -
Insulation Diameter -
 
Mating Products
Associated Product
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 4873781

02:26:18 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.58100 $5.81
25 0.52320 $13.08
50 0.46500 $23.25
100 0.44570 $44.57
250 0.40696 $101.74
500 0.38758 $193.79
1,000 0.31975 $319.75
2,500 0.29068 $726.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback