Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 487223-1-ND
Quantity Available 289
Can ship immediately

Manufacturer Part Number


Description CONN FFC RCPT HSG 10POS 2.54MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Housing FFC, Discrete Wire Housing for Female Contacts Connector Locking Ramp 10Pos 0.100" (2.54mm)

Documents & Media
Datasheets 487223 Drawing
Environmental Information 487223-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 487223-1.pdf
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FFC, Discrete Wire
Connector Type Housing for Female Contacts
Number of Positions 10
Number of Rows 2
Pitch 0.100" (2.54mm)
FFC, FCB Thickness 0.05-0.13mm
Locking Feature Locking Ramp
Voltage Rating 300V
Housing Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Housing Color Black
Note Contacts Not Included
Wire Gauge 22-32 AWG
Insulation Diameter 0.025" ~ 0.056" (0.64mm ~ 1.42mm)
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 4872231

15:59:09 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 2.24900 $22.49
25 2.11080 $52.77
50 2.01920 $100.96
100 1.92740 $192.74
250 1.74384 $435.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback