Add To Favorites
Product Overview
Digi-Key Part Number 36-4803-ND
Quantity Available 18,776
Can ship immediately

Factory Stock ?: 9,900
Manufacturer

Manufacturer Part Number

4803

Description HEX STANDOFF 4-40 NYLON 5/8"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hex Standoff Threaded #4-40 Nylon 0.625" (15.88mm) 5/8" Natural

Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size #4-40
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 0.625" (15.88mm) 5/8"
Length - Overall 0.813" (20.65mm) 13/16"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-4803
4803K
4803K-ND

10:01:34 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.45800 $4.58
50 0.36680 $18.34
100 0.35140 $35.14
250 0.32088 $80.22
1,000 0.25690 $256.90
2,500 0.22920 $573.00
5,000 0.22156 $1,107.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback