Add To Favorites
Product Overview
Digi-Key Part Number 288-1270-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

475129

Description CONN TERM BLOCK JUMPER 10POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer American Electrical Inc.
Series -
Part Status Active
Type Terminal Block, Cross Connection
Number of Positions 10
Pitch -
Style Round Pins
For Use With/Related Products PEK Series
Contact Material -
Contact Finish -
Color -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 288-1270
UK 2,5/10

03:06:45 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.33000 $5.33
10 5.11200 $51.12
25 4.68640 $117.16
50 4.47340 $223.67
100 4.26040 $426.04
250 3.72784 $931.96
500 3.62132 $1,810.66
1,000 3.08878 $3,088.78
2,500 2.87576 $7,189.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback