Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 4715FS-23W-B50-D00-ND
Quantity Available 0

Manufacturer Part Number


Description FAN AXIAL 119X38MM 230VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Manufacturer NMB Technologies Corporation
Series 11938FB
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 119mm L x 119mm H
Width 38.00mm
Air Flow 110.0 CFM (3.08m³/min)
Static Pressure 0.370 in H2O (92.2 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 45.0 dB
Power (Watts) 14.00W
RPM 3100 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 1.2 lbs (544.3g)
Current Rating 0.080A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 11938FB-B3N-AA-00

15:59:32 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
20 12.96050 $259.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback