Add To Favorites
Product Overview
Digi-Key Part Number 381-1033-ND
Quantity Available 124
Can ship immediately
Manufacturer

Manufacturer Part Number

4650Z

Description FAN AXIAL 119X38MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer ebm-papst Inc.
Series 4000Z
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 119mm L x 119mm H
Width 38.00mm
Air Flow 94.1 CFM (2.63m³/min)
Static Pressure -
Bearing Type Sintec
Fan Type Tubeaxial
Features -
Noise 40.0 dB(A)
Power (Watts) 19.00W
RPM 2650 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 122°F (-10 ~ 50°C)
Approvals CE, CSA, UL, VDE
Weight 1.2 lbs (544.3g)
Current Rating -
Voltage Range -
Material - Frame Metal
Material - Blade Metal
Lifetime @ Temp. 37500 Hrs @ 40°C
 
Associated Product
Additional Resources
Standard Package ? 25
Other Names 381-1033

17:02:09 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.35000 $39.35
10 36.60000 $366.00
25 32.94000 $823.50
50 30.19500 $1,509.75
100 28.36500 $2,836.50
250 24.70500 $6,176.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback