Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 4628-S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4628-S

Description PULL N' SHRINK TUBING .500
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Cold Shrink Tubing 0.58" ~ 1.23" (14.7mm ~ 31.2mm) X 0.584' (178.00mm, 7.01")

Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Type Tubing
Length 0.584' (178.00mm, 7.01")
Diameter 0.58" ~ 1.23" (14.7mm ~ 31.2mm)
Width -
Material -
Thickness -
Color -
 
Additional Resources
Standard Package ? 10
Other Names 00054007329817
05400732981
80610100093

12:49:26 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 16.82000 $168.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback