Add To Favorites
Product Overview
Digi-Key Part Number 462KL-ND
Quantity Available 255
Can ship immediately
Manufacturer

Manufacturer Part Number

462

Description DIAL SCALE 10 TURN CONCENTRIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.250" (6.35mm) Shaft Size 10 Turn Clear Anodize Scale Dial

Documents & Media
Datasheets 400 Series Datasheet
Online Catalog 400 Series
Product Attributes Select All
Categories
Manufacturer Kilo International
Series 400
Part Status Active
Shaft Size 0.250" (6.35mm)
Number of Turns 10
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 462KL

23:33:54 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.39000 $35.39
10 31.46000 $314.60
50 25.95460 $1,297.73
100 23.59500 $2,359.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback