Add To Favorites
Product Overview
Digi-Key Part Number 381-1091-ND
Quantity Available 426
Can ship immediately
Manufacturer

Manufacturer Part Number

4606N

Description FAN AXIAL 119X38MM 115VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 4606N
4000 N Series max. 180 m3/h
Tubeaxial Fan Accessories - Quick Reference
Compact Fans for AC, DC, and EC Catalog
Other Related Documents Part Number Guide
Product Training Modules Moving Air Efficiently
Featured Product 4000 Fan Series
Mfg CAD Models 4606N.stp
Online Catalog 4000N Series
Product Attributes Select All
Categories
Manufacturer ebm-papst Inc.
Series 4000N
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 119mm L x 119mm H
Width 38.00mm
Air Flow 106.0 CFM (2.97m³/min)
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 51.0 dB(A)
Power (Watts) 18.00W
RPM 3100 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -40 ~ 194°F (-40 ~ 90°C)
Approvals -
Weight 1.2 lbs (544.3g)
Current Rating -
Voltage Range -
Material - Frame Metal
Material - Blade Metal
Lifetime @ Temp. 40000 Hrs @ 40°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 381-1091

06:07:03 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.32000 $43.32
10 40.30000 $403.00
25 36.27000 $906.75
50 33.24760 $1,662.38
100 31.23250 $3,123.25
250 27.20252 $6,800.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback