Add To Favorites
Product Overview
Digi-Key Part Number 36-46-ND
Quantity Available 10,633
Can ship immediately

Factory Stock ?: 75,000
Manufacturer

Manufacturer Part Number

46

Description EYELET 0.187" BRASS TIN PLATED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0.121" (3.07mm) Eyelets Brass, Tin Plated

Documents & Media
Datasheets 46 Drawing
Eyelets, Rivets
Environmental Information RoHS Compliance Statement
Online Catalog Eyelets, Rivets
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Type Eyelets
Rivet Diameter 0.121" (3.07mm)
Rivet Length 0.187" (4.75mm) 3/16"
Head Diameter 0.200" (5.08mm)
Head Height -
Hole Diameter 0.125" (3.18mm) 1/8"
Grip Range -
Features Requires Installation Tool
Color -
Material Brass, Tin Plated
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-46
46K
46K-ND
KEY1005
KEY1005-ND

09:20:12 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.10100 $1.01
50 0.06460 $3.23
100 0.06250 $6.25
250 0.05388 $13.47
1,000 0.04526 $45.26
2,500 0.04094 $102.36
5,000 0.03879 $193.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback